Steffen Black, Blue, Red, Yellow Fastening Kit, 20mm x 1 m
- RS Stock No.:
- 879-272
- Mfr. Part No.:
- 10076040
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-272
- Mfr. Part No.:
- 10076040
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Fastening Kit | |
| Width | 20mm | |
| Length | 1m | |
| Thickness | 2mm | |
| Colour | Black, Blue, Red, Yellow | |
| Pre-cut | No | |
| Quantity Per Package | 1Each | |
| Material | Plastic | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Fastening Kit | ||
Width 20mm | ||
Length 1m | ||
Thickness 2mm | ||
Colour Black, Blue, Red, Yellow | ||
Pre-cut No | ||
Quantity Per Package 1Each | ||
Material Plastic | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Steffen Velcro Tape Set simplifies your cable management and organisation tasks. This multi-coloured set offers a reliable and reusable fastening solution for bundling cords or securing items in place.
Includes four pieces of self-adhesive Velcro in various colours
Made from high-quality plastic, ensuring durability and reliability
Reusable and can be cut to length as per requirement
Operates effectively in a temperature range of -40 to +85 °C
Related links
- Steffen Black Tape, 20mm x 4000 mm
- DSG-Canusa Halogen Free Heat Shrink Tubing Blue Yellow 12.7 mm Sleeve Dia. x 10mm Length 2:1 Ratio,
- DSG-Canusa Halogen Free Heat Shrink Tubing Blue Yellow 9.5 mm Sleeve Dia. x 10mm Length 2:1 Ratio, Deray-H
- DSG-Canusa Halogen Free Heat Shrink Tubing Blue Yellow 1.6 mm Sleeve Dia. x 25mm Length 2:1 Ratio, Deray-H
- DSG-Canusa Halogen Free Heat Shrink Tubing Blue Yellow 3.2 mm Sleeve Dia. x 25mm Length 2:1 Ratio, Deray-H
- DSG-Canusa Halogen Free Heat Shrink Tubing Blue Yellow 4.8 mm Sleeve Dia. x 25mm Length 2:1 Ratio, Deray-H
- DSG-Canusa Halogen Free Heat Shrink Tubing Blue Yellow 6.4 mm Sleeve Dia. x 25mm Length 2:1 Ratio, Deray-H
- RS PRO Black Red Yellow 6-Lock Lockout Metal Lockout Kit
