Steffen Black Tape, 20mm x 4 m
- RS Stock No.:
- 879-271
- Mfr. Part No.:
- 10076030
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-271
- Mfr. Part No.:
- 10076030
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Width | 20mm | |
| Product Type | Tape | |
| Length | 4m | |
| Thickness | 2mm | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 1Each | |
| Material | Plastic | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Width 20mm | ||
Product Type Tape | ||
Length 4m | ||
Thickness 2mm | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 1Each | ||
Material Plastic | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Steffen Velcro tape is a high-quality fastening solution designed for diverse applications. With a length of 4m and a width of 20mm, it offers reliable adhesion and versatility for various projects.
Self-adhesive fastening type ensures ease of use during application
Robust black colour provides a discreet look for various uses
Made from Durable plastic, ensuring long-lasting performance
Designed for indoor use, suitable for a range of environments
Related links
- Velcro Black Hook & Loop Tape, 20mm x 10 m
- Velcro Black Hook & Loop Tape, 20mm x 25 m
- Tesa Black Hook & Loop Tape, 20mm x 1 m
- Velcro Black Loop Tape, 20mm x 5 m
- RS PRO Black Hook & Loop Tape, 20mm x 5 m
- RS PRO Black Hook & Loop Tape, 20mm x 10 m
- RS PRO Black Hook & Loop Tape, 20mm x 200 mm
- Velcro Black Hook & Loop Tape, 20mm x 5 m
