Subtotal (1 unit)*
SGD24.42
(exc. GST)
SGD26.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD24.42 |
*price indicative
- RS Stock No.:
- 794-826
- Mfr. Part No.:
- 424049
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bar | |
| Sub Type | Extension Bar | |
| Bit Size | 12 in | |
| Number of Pieces | 10 | |
| Overall Length | 300mm | |
| Shank Size | 11mm | |
| Shank Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bar | ||
Sub Type Extension Bar | ||
Bit Size 12 in | ||
Number of Pieces 10 | ||
Overall Length 300mm | ||
Shank Size 11mm | ||
Shank Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Extension bar is a robust tool designed for use with 11mm hexagonal shaft arbors, delivering reliable performance for various fastening tasks.
For use with all 11mm hexagonal shaft arbors
Length measures 300 mm for extended reach
Weighs 315 grams, ensuring a manageable handling experience
Constructed for durability, Ideal for professional use
