CK Adapter, 6 Pieces

This image is representative of the product range

Subtotal (1 unit)*

SGD19.96

(exc. GST)

SGD21.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD19.96

*price indicative

RS Stock No.:
796-145
Mfr. Part No.:
T3216
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Adapter

Sub Type

Adapter

Number of Pieces

6

Overall Length

20mm

Shank Type

Round Shank

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Hole enlarging adapter is designed to enable the nesting of holesaws for creating concentric enlargements in existing holes. Its robust construction ensures durability and ease of use in various applications.

Allows nesting of one holesaw inside another for concentric enlarging of existing holes

Double threaded design accommodates any size of holesaw

Promotes effective and efficient enlarging of holes

Facilitates versatile usage across different tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy