CK 83 mm Diameter Steel Hole Saw Kit for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood
- RS Stock No.:
- 794-823
- Mfr. Part No.:
- 424046
- Manufacturer:
- CK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 794-823
- Mfr. Part No.:
- 424046
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw Kit | |
| Diameter | 83mm | |
| Arbor Included | Yes | |
| Material | Steel | |
| Material Cut | Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | |
| Number of Pieces | 6 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw Kit | ||
Diameter 83mm | ||
Arbor Included Yes | ||
Material Steel | ||
Material Cut Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | ||
Number of Pieces 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Hole saw kit is designed for precision cutting across various materials, making it an essential tool for professionals and DIY enthusiasts alike. Its robust construction ensures durability and effectiveness in a variety of applications.
Premium grade 8% Cobalt alloy steel construction for extended working life
Excellent wear resistance even at high temperatures
Suitable for fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass, and plastics
Variable pitch teeth enhance Rapid cutting action and efficient swarf removal
Related links
- CK 83 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 64 mm Diameter Alloy Steel Hole Saw Kit for Aluminium Cast Iron Plastic Wood
- CK 51 mm Diameter Alloy Steel Hole Saw Kit for Aluminium Cast Iron Plastic Wood
- CK 114 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 60 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 89 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 68 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 70 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
