CK 51 mm Diameter Steel Hole Saw Kit for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood
- RS Stock No.:
- 794-822
- Mfr. Part No.:
- 424045
- Manufacturer:
- CK
Subtotal (1 set)*
SGD173.47
(exc. GST)
SGD189.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | SGD173.47 |
*price indicative
- RS Stock No.:
- 794-822
- Mfr. Part No.:
- 424045
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw Kit | |
| Diameter | 51mm | |
| Arbor Included | Yes | |
| Material | Steel | |
| Material Cut | Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | |
| Number of Pieces | 9 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw Kit | ||
Diameter 51mm | ||
Arbor Included Yes | ||
Material Steel | ||
Material Cut Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | ||
Number of Pieces 9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Hole saw kit offers a comprehensive set designed for electricians, providing essential tools for various cutting tasks including metal, wood, and plastics. Its premium construction ensures longevity and efficiency in demanding environments.
Premium grade 8% Cobalt alloy steel construction enhances durability
Excellent wear resistance allows for high-temperature applications
Designed for fast and clean cutting across multiple materials
Variable pitch teeth improve cutting speed and reduce vibration
Includes hole saws of sizes: 16, 20, 25, 32, 38 & 51mm
Related links
- CK 64 mm Diameter Alloy Steel Hole Saw Kit for Aluminium Cast Iron Plastic Wood
- CK 83 mm Diameter Alloy Steel Hole Saw Kit for Aluminium Cast Iron Plastic Wood
- CK 114 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 60 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 89 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 68 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 70 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 83 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
