Bosch 67 mm Diameter Carbide Tooth Hole Saw for Brick, Ceramic Wall Tiles, Chipboard, Fibreglass Reinforced Plastic,
- RS Stock No.:
- 674-345
- Mfr. Part No.:
- 2608901930
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD69.41
(exc. GST)
SGD75.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD69.41 |
*price indicative
- RS Stock No.:
- 674-345
- Mfr. Part No.:
- 2608901930
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 67mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Carbide Tooth | |
| Material Cut | Brick, Ceramic Wall Tiles, Chipboard, Fibreglass Reinforced Plastic, Plastic, Softwood | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 67mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Carbide Tooth | ||
Material Cut Brick, Ceramic Wall Tiles, Chipboard, Fibreglass Reinforced Plastic, Plastic, Softwood | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Hole Saw delivers extreme durability for tough building projects. This expert construction tool easily cuts through masonry drywall and timber using Advanced carbide technology.
Provides clean cuts with a 67 mm diameter and 60 mm working depth
Employs the keyless Power Change Plus arbor system for fast changes
Highly optimised for drilling brick plastics and plasterboard
Related links
- Bosch 68 mm Diameter Carbide Tooth Hole Saw for Brick Chipboard
- Bosch 19 mm Diameter Carbide Tooth Hole Saw for Brick Chipboard
- Bosch 64 mm Diameter Carbide Tooth Hole Saw Kit for Brick Chipboard
- Bosch 68 mm Diameter Carbide Tooth Hole Saw Kit for Brick Metal Stainless Steel Sheet,
- Bosch 40 mm Diameter Carbide Tooth Hole Saw Kit for Brick Metal Stainless Steel Sheet,
- Starrett 67 mm Diameter Tungsten Carbide Tipped Drill Bit for Plastic Wood MDF
- Bosch 67 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 67 mm Diameter Metal Hole Saw
