Bosch 67 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

N

Subtotal (1 unit)*

SGD49.55

(exc. GST)

SGD54.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD49.55

*price indicative

RS Stock No.:
674-547
Mfr. Part No.:
2608594397
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

67mm

Product Type

Hole Saw

Arbor Included

No

Material Cut

Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Material

HSS

Cut Depth

44mm

Bimetal

Yes

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Hole Saw designed for precision cutting across various materials, providing efficiency and durability for professionals. It optimally balances high-speed performance with long-lasting endurance, making it an essential tool for any installation task.

High-speed steel construction with 8% cobalt enhances durability and cutting performance

Features an Advanced tooth design for fast and smooth cutting

Power Change system allows for quick and easy changes of hole saws and pilot drill bits

Available in multiple diameters to suit diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy