Schneider Electric Modicon M171 Series Display Module -, LCD Display
- RS Stock No.:
- 867-710
- Mfr. Part No.:
- TM171DLCD2U
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD386.55
(exc. GST)
SGD421.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD386.55 |
*price indicative
- RS Stock No.:
- 867-710
- Mfr. Part No.:
- TM171DLCD2U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M171 | |
| Product Type | Display Module | |
| Display Type | LCD | |
| Length | 160mm | |
| Depth | 10mm | |
| Standards/Approvals | CAN/CSA-E60730-1 | |
| Width | 96mm | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Display Colour | Monochrome | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M171 | ||
Product Type Display Module | ||
Display Type LCD | ||
Length 160mm | ||
Depth 10mm | ||
Standards/Approvals CAN/CSA-E60730-1 | ||
Width 96mm | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Display Colour Monochrome | ||
- COO (Country of Origin):
- IT
The Schneider Electric display module offers an enhanced user Interface for monitoring and managing processes. It features a monochrome LCD screen is designed for seamless integration with various compatible logic controllers.
Monochrome LCD screen displays clear information
External supply source for versatile installation
Robust power consumption of only 5W for efficiency
Compact dimensions enhance compatibility in space-limited environments
Real-time clock functionality for accurate timing
Compatible with Modicon M171 logic controllers
Eight integrated keys facilitate user interaction
Related links
- Schneider Electric Modicon M171/M172 Series Display Module - 320 x 240 pixel
- Schneider Electric Modicon M171 Series Display Module -, 7 Segment LED Display
- Schneider Electric Modicon M171/M172/M173 Series Display Module
- Schneider Electric Modicon M171 Series Communication Module for Use with Logic controller M171
- Schneider Electric Modicon M171 Series Cable for Use with Logic controller M171
- Schneider Electric Modicon M171 Series Probe for Use with Modicon M171/M172/M173
- Schneider Electric Modicon M171 Series Controller Digital/Analogue Input Digital Output
- Schneider Electric Modicon M171/M172 Series Probe +/- 3 %

