Schneider Electric HMI Display -, TFT LCD Display, 320 x 240 pixel
- RS Stock No.:
- 690-648
- Mfr. Part No.:
- HMISCU6A5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD1,536.38
(exc. GST)
SGD1,674.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,536.38 |
*price indicative
- RS Stock No.:
- 690-648
- Mfr. Part No.:
- HMISCU6A5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | HMI Display | |
| Display Type | TFT LCD | |
| Display Resolution | 320 x 240 pixel | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type HMI Display | ||
Display Type TFT LCD | ||
Display Resolution 320 x 240 pixel | ||
Hazardous Area Certification UL | ||
- COO (Country of Origin):
- CN
The Schneider Electric Magelis SCU 3.5 inch TFT HMI controller combines a touch display with 16 digital inputs and 10 digital outputs, offering state-of-the-art visualization, diverse communication options, and easy integration through the So Machine software platform. Designed for the new generation of HMI controllers, it enables streamlined machine control, simplified maintenance, and effortless upgrades.
Immunity to interruptions is 10 ms
Inrush current is 30 A
Power consumption in W is 15 W
Related links
- Schneider Electric Harmony Series HMI Display - 5.7 in 320 x 240 pixel
- Schneider Electric HMI Series Touch Screen HMI - 5.7 in 320 x 240 pixel
- Schneider Electric HMIS Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Schneider Electric Harmony STU Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Schneider Electric STU Series Touch Screen HMI - 5.7 in 320 x 240 pixel
- Schneider Electric HMIGTO Series Touch Screen HMI - 5.7 in 320 x 240 pixel
- Pro-face TFT Series Touch Screen HMI - 3.5 in 320 x 240 pixel
- Pro-face GP4000 TFT LCD Display, 320 x 240 pixel

