Sharpie Yellow Highlighter Pen
- RS Stock No.:
- 885-071
- Mfr. Part No.:
- 2226552
- Manufacturer:
- Sharpie
N
Subtotal (1 box of 8 units)*
SGD25.06
(exc. GST)
SGD27.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD25.06 | SGD3.133 |
*price indicative
- RS Stock No.:
- 885-071
- Mfr. Part No.:
- 2226552
- Manufacturer:
- Sharpie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharpie | |
| Product Type | Highlighter Pen | |
| Colours Included | Yes | |
| Colour | Yellow | |
| Tip Size | 2 → 12mm | |
| Number of Pens Included | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sharpie | ||
Product Type Highlighter Pen | ||
Colours Included Yes | ||
Colour Yellow | ||
Tip Size 2 → 12mm | ||
Number of Pens Included 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sharpie highlighter offers precise highlighting capabilities with its see-through tip, ensuring you always know where to stop, enhancing your marking experience.
Features an innovative blade-style tip for easy switching between wide and narrow lines
Utilises ultra-fluorescent ink that stands out on the page without smearing many pen and marker inks
Designed with a clear view tip to provide accurate marking and visibility
Maintains the cleanliness of your work, preventing unwanted smudges
