PROGUARD Orange Zipper Hi Vis Vest Polyester, M
- RS Stock No.:
- 793-632
- Mfr. Part No.:
- OFV-OR(M)
- Manufacturer:
- PROGUARD
This image is representative of the product range
Subtotal (1 unit)*
SGD27.42
(exc. GST)
SGD29.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD27.42 |
*price indicative
- RS Stock No.:
- 793-632
- Mfr. Part No.:
- OFV-OR(M)
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | M | |
| Closure Type | Zipper | |
| Number of Reflective Bands | 1 | |
| Material | Polyester | |
| Series | OFV-OR | |
| Standards/Approvals | EN 471 | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size M | ||
Closure Type Zipper | ||
Number of Reflective Bands 1 | ||
Material Polyester | ||
Series OFV-OR | ||
Standards/Approvals EN 471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD Orange Zipper Hi Vis Vest Polyester, L
- PROGUARD Orange Zipper Hi Vis Vest Polyester, XL
- PROGUARD Lime Green Zipper Hi Vis Vest Polyester, M
- Portwest Orange Zipper Hi Vis Vest Polyester, M
- Supertouch Orange Zipper Hi Vis Vest Polyester, M
- Supertouch Navy M
- Delta Plus Fluorescent Yellow M
- Scruffs Yellow Zipper Hi Vis Vest Polyester, M
