PROGUARD Lime Green Zipper Hi Vis Vest Polyester, M

This image is representative of the product range

Subtotal (1 unit)*

SGD27.42

(exc. GST)

SGD29.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD27.42

*price indicative

RS Stock No.:
793-629
Mfr. Part No.:
OFV-LG(M)
Manufacturer:
PROGUARD
Find similar products by selecting one or more attributes.
Select all

Brand

PROGUARD

Colour

Lime Green

Product Type

Hi Vis Vest

Size

M

Closure Type

Zipper

Number of Reflective Bands

1

Material

Polyester

Standards/Approvals

EN 471

Series

OFV-LG

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy