PULSAR Orange Zip Fastening Waistcoat 20% Cotton, 80% Polyester, 3XL
- RS Stock No.:
- 718-079
- Mfr. Part No.:
- PR145-ORG-3XL
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
SGD28.30
(exc. GST)
SGD30.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD28.30 |
*price indicative
- RS Stock No.:
- 718-079
- Mfr. Part No.:
- PR145-ORG-3XL
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Waistcoat | |
| Colour | Orange | |
| Size | 3XL | |
| Closure Type | Zip Fastening | |
| Gender | Unisex | |
| Number of Reflective Bands | 3 | |
| Material | 20% Cotton, 80% Polyester | |
| Resistance Features | Waterproof | |
| Series | PR145 | |
| Standards/Approvals | RIS-3279 Rail Standard | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Waistcoat | ||
Colour Orange | ||
Size 3XL | ||
Closure Type Zip Fastening | ||
Gender Unisex | ||
Number of Reflective Bands 3 | ||
Material 20% Cotton, 80% Polyester | ||
Resistance Features Waterproof | ||
Series PR145 | ||
Standards/Approvals RIS-3279 Rail Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR Protect Waistcoat is designed specifically for those who require high visibility and safety in their daily tasks. This robust waistcoat not only meets EN ISO 20471 standards for high visibility but also features a water-repellent finish to ensure comfort in varying weather conditions. With a unique double pocket tailored for mobile phone storage, it balances functionality and safety, making it an Ideal choice for professionals who work in potentially hazardous environments. Its secure zip front fastening ensures a snug fit, providing added peace of mind while on the job. Constructed from Durable materials, this waistcoat stands the test of time, delivering both protection and convenience.
Unique double pocket on the right chest provides convenient storage for ID cards or mobile devices
Designed to be washed at 40 °C, ensuring longevity while maintaining hygiene standards
Colour contrast bound edges enhance aesthetic appeal while providing a finished look
Lightweight fabric, composed of 80% polyester and 20% cotton, combines comfort with durability
Water-repellent finish keeps the wearer dry, adding functionality for outdoor use
Free from restrictions on using bleach or fabric softeners, ensuring easy maintenance
Compliant with RIS-3279 Rail Standard and EN ISO 20471 Class 2 requirements for utmost safety
Related links
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton M
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 4XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 6XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 5XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 7XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 2XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton L
