PULSAR Orange Zip Fastening Waistcoat 20% Cotton, 80% Polyester, M
- RS Stock No.:
- 718-074
- Mfr. Part No.:
- PR145-ORG-M
- Manufacturer:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
SGD28.30
(exc. GST)
SGD30.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD28.30 |
*price indicative
- RS Stock No.:
- 718-074
- Mfr. Part No.:
- PR145-ORG-M
- Manufacturer:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Waistcoat | |
| Colour | Orange | |
| Size | M | |
| Closure Type | Zip Fastening | |
| Gender | Unisex | |
| Number of Reflective Bands | 3 | |
| Material | 20% Cotton, 80% Polyester | |
| Resistance Features | Waterproof | |
| Series | PR145 | |
| Standards/Approvals | RIS-3279 Rail Standard | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Waistcoat | ||
Colour Orange | ||
Size M | ||
Closure Type Zip Fastening | ||
Gender Unisex | ||
Number of Reflective Bands 3 | ||
Material 20% Cotton, 80% Polyester | ||
Resistance Features Waterproof | ||
Series PR145 | ||
Standards/Approvals RIS-3279 Rail Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Waistcoat is designed for those who prioritise safety without compromising on style. This waistcoat combines a robust construction with practical features, ensuring maximum visibility and comfort in various working environments. Constructed from a Durable fabric blend of polyester and cotton, the waistcoat incorporates a water-repellent finish for enhanced protection against the elements. The unique double pocket on the right chest is perfect for securely housing mobile devices or ID cards, making it a versatile choice for professionals on the go.
Sew-on 25x wash RFX reflective tape increases visibility in low light conditions
Zip front fastening provides a secure and adjustable fit
Contrast bound edges enhance the overall aesthetic while adding durability
40 °C domestic wash only to maintain fabric integrity and longevity
Designed with a unique double pocket for secure storage of essential items
Water repellent finish offers protection against light rain and spills
Available in size options ranging from M to 3XL for a comfortable fit across various body types
Complies with EN ISO 20471 Class 2 and railway group standard RIS-3279 for safety and reliability
Related links
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 4XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 6XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 5XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 7XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 2XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton 3XL
- PULSAR Orange Zip Fastening Waistcoat 20% Cotton L
