Fristads 134416 Navy, Yellow Men's Hi Vis Jacket, XS

This image is representative of the product range

Subtotal (1 unit)*

SGD893.59

(exc. GST)

SGD974.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD893.59

*price indicative

RS Stock No.:
689-183
Mfr. Part No.:
134416-171-404
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

XS

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Men

Hooded

Yes

Lining Material

50% Aramid Fibre

Outer Material

2% Antistatic Fibre

Series

134416

Resistance Features

Flame Resistant

Closure Type

Velcro Fastening

Standards/Approvals

EN 61482-1-2 APC 2

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Shell Jacket is expertly designed for those who demand both safety and comfort in challenging conditions. This jacket is constructed to withstand the elements, boasting waterproof, windproof, and breathable properties alongside Durable taped seams. Its versatile design includes a detachable hood and multiple pockets for secure storage, making it an essential garment for outdoor work. With inherent flame protection and a range of safety certifications, the jacket assures the user of reliable protection in hazardous environments, allowing for ease of movement without compromising on visibility or safety standards.

Waterproof and windproof design keeps you dry in adverse weather

Breathable fabric ensures comfort during prolonged wear

Taped seams enhance durability and integrity against water ingress

Detachable and adjustable hood offers flexibility for different conditions

Multiple pockets including chest and map pockets provide ample storage and secure access

Adjustable sleeve ends with elastic inner cuff ensure a snug fit

Extended back design enhances coverage and protection

Adjustable hem with drawstring provides customizable fit

Certified to EN safety standards for flame resistance and visibility

OEKO TEX certified materials adhere to safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy