Fristads 134416 Navy, Yellow Men's Hi Vis Jacket, XL

This image is representative of the product range

Subtotal (1 unit)*

SGD893.59

(exc. GST)

SGD974.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD893.59

*price indicative

RS Stock No.:
689-141
Mfr. Part No.:
134416-171-408
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Hi Vis Jacket

Size

XL

Colour

Navy, Yellow

Gender

Men

Hooded

Yes

Lining Material

50% Aramid Fibre

Outer Material

2% Antistatic Fibre

Series

134416

Resistance Features

Flame Resistant

Closure Type

Velcro Fastening

Standards/Approvals

EN 61482-1-2 APC 2

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Shell Jacket is designed for superior protection and visibility in demanding work environments. Waterproof, windproof, and breathable, it features taped seams and a robust water-repellent finish, ensuring maximum comfort and functionality. With an adjustable and detachable hood, dual-way front zip, and multiple pockets, this jacket offers both practicality and safety. Certified to meet rigorous safety standards, it is Ideal for professionals requiring reliable flame protection and visibility, making it a VITAL choice for workers in hazardous conditions.

Waterproof and windproof for all weather protection

Breathable design enhances comfort during prolonged wear

Taped seams prevent water ingress ensuring dryness

Dirt oil and water repellent materials for easy maintenance

Detachable hood offers versatility for various conditions

Front placket with two way zip allows for ease of access

Multiple pockets including chest and map pockets provide secure storage

Adjustable sleeve ends with elastic inner cuff for a snug fit

Extended back design for additional coverage

Adjustable hem with drawstring for personalised fit

Integrates seamlessly with zip in lining for added warmth or embroidery

Inherent flame protection with compliance to EN standards

OEKO TEX certified ensuring safe materials

Available in high visibility yellow/navy for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy