RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M10 x 170 mm
- RS Stock No.:
- 800-952
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD39.59
(exc. GST)
SGD43.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD39.59 | SGD7.918 |
*price indicative
- RS Stock No.:
- 800-952
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 170mm | |
| Thread | M10 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 170mm | ||
Thread M10 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Hex Bolt, M10 x 170 mm long
The RS PRO A2 Hex Bolt is a reliable fastening solution designed for a variety of industrial applications. Made from high-quality A2 stainless steel, this hex bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. With a length of 170 mm and a thread size of M10, it is suitable for securing components in machinery and structural assemblies.
Features and Benefits
Material: A2 stainless steel provides excellent corrosion resistance and durability.
Length: 170 mm length offers versatility for various applications.
Thread Size: M10 thread ensures compatibility with standard nuts and components.
Standards Compliance: Meets DIN 931 standards for quality and reliability.
Length: 170 mm length offers versatility for various applications.
Thread Size: M10 thread ensures compatibility with standard nuts and components.
Standards Compliance: Meets DIN 931 standards for quality and reliability.
Applications
Construction and structural engineering
Machinery assembly
Automotive industry
Marine environments
Machinery assembly
Automotive industry
Marine environments
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for use in environments where corrosion resistance is critical.
Ideal for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M10 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 45 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 85 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 160 mm

