RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M12 x 200 mm
- RS Stock No.:
- 800-893
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD113.47
(exc. GST)
SGD123.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD113.47 | SGD11.347 |
*price indicative
- RS Stock No.:
- 800-893
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 200mm | |
| Thread | M12 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 200mm | ||
Thread M12 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M12 x 200 mm long
The RS PRO M12 Hex Bolt is a Durable fastening solution designed for a variety of industrial applications. Made from A2 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its 200 mm length and compliance with DIN 931 standards ensure reliable performance in structural and mechanical assemblies.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Thread: M12 thread size for compatibility with standard nuts and washers.
Length: 200 mm length suitable for a wide range of applications.
Standard: Complies with DIN 931 for assured quality and performance.
Finish: Stainless steel finish for enhanced durability and longevity.
Thread: M12 thread size for compatibility with standard nuts and washers.
Length: 200 mm length suitable for a wide range of applications.
Standard: Complies with DIN 931 for assured quality and performance.
Finish: Stainless steel finish for enhanced durability and longevity.
Applications
Construction and building projects
Mechanical assemblies
Automotive industry
Marine environments
Mechanical assemblies
Automotive industry
Marine environments
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M16 x 200 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 50 mm

