RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M6 x 75 mm
- RS Stock No.:
- 800-890
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD83.38
(exc. GST)
SGD90.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD83.38 | SGD1.668 |
*price indicative
- RS Stock No.:
- 800-890
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 75mm | |
| Thread | M6 | |
| Material | 304 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 75mm | ||
Thread M6 | ||
Material 304 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M6 x 75 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. Made from high-quality A2 stainless steel, this hex bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its 75 mm length and M6 thread size ensure compatibility with a wide range of components.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Length: 75 mm length suitable for various fastening needs.
Thread: M6 thread for compatibility with standard components.
Standard Compliance: Meets DIN 931 standards for quality assurance.
Durability: Robust construction for long-lasting performance.
Length: 75 mm length suitable for various fastening needs.
Thread: M6 thread for compatibility with standard components.
Standard Compliance: Meets DIN 931 standards for quality assurance.
Durability: Robust construction for long-lasting performance.
Applications
Construction and building projects
Automotive assembly
Marine environments
Industrial machinery
Automotive assembly
Marine environments
Industrial machinery
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for use in environments where corrosion resistance is critical.
Ideal for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M6 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 70 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 80 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 90 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M6 x 50 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 75 mm

