RS PRO Bright Zinc Steel, Hex Bolt, M30 x 50 mm

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

SGD197.78

(exc. GST)

SGD215.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD197.78SGD19.778

*price indicative

RS Stock No.:
800-533
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

50mm

Thread

M30

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 933

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M30 x 50 mm long


The RS PRO M30 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, this bolt offers excellent durability and resistance to corrosion. Ideal for construction and industrial settings, it ensures secure and reliable assembly.

Features and Benefits


Material: Steel construction provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M30 thread size for compatibility with large-scale applications.
Length: 50 mm length suitable for various industrial uses.
Grade: 8.8 grade ensures high tensile strength.
Standards: Complies with DIN 933 for quality assurance.

Applications


Construction projects
Industrial machinery assembly
Heavy equipment maintenance

Additional Information


Meets DIN 933 standards for hex bolts
Bright zinc finish for added protection against environmental factors
Suitable for use in environments requiring high tensile strength fasteners

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy