RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M6 x 30 mm
- RS Stock No.:
- 800-027
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 200 units)*
SGD81.23
(exc. GST)
SGD88.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD81.23 | SGD0.406 |
*price indicative
- RS Stock No.:
- 800-027
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 30mm | |
| Thread | M6 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 30mm | ||
Thread M6 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M6 x 30 mm long
The RS PRO A4 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 30 mm and a thread size of M6, this bolt provides reliable performance in demanding environments. The stainless steel construction ensures durability and resistance to corrosion, making it Ideal for outdoor and marine use.
Features and Benefits
Material: Stainless Steel A4 for excellent corrosion resistance
Length: 30 mm for versatile application
Thread Size: M6 for compatibility with standard fittings
Standard Compliance: Meets DIN 931 for assured quality
Hex Head: Allows for easy tightening with standard tools
Length: 30 mm for versatile application
Thread Size: M6 for compatibility with standard fittings
Standard Compliance: Meets DIN 931 for assured quality
Hex Head: Allows for easy tightening with standard tools
Applications
Marine environments
Outdoor construction
Industrial machinery assembly
Outdoor construction
Industrial machinery assembly
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in corrosive environments due to A4 stainless steel grade
Suitable for use in corrosive environments due to A4 stainless steel grade
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 50 mm
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 75 mm
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 70 mm
- RS PRO Stainless Steel Stainless Steel (A4) M6 x 40 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 30 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 100 mm

