Makita DUN Battery 500 mm Pole Trimmer
- RS Stock No.:
- 867-108
- Mfr. Part No.:
- DUN500WRTE
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
SGD1,188.26
(exc. GST)
SGD1,295.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,188.26 |
*price indicative
- RS Stock No.:
- 867-108
- Mfr. Part No.:
- DUN500WRTE
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hedge Trimmer | |
| Tool Type | Pole Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Battery Capacity | 6Ah | |
| Cutting Length | 500mm | |
| Blade Type | Trimming | |
| Plug Type | Cordless | |
| Weight | 3.6kg | |
| Noise Level | 92dBA | |
| Series | DUN | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hedge Trimmer | ||
Tool Type Pole Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Battery Capacity 6Ah | ||
Cutting Length 500mm | ||
Blade Type Trimming | ||
Plug Type Cordless | ||
Weight 3.6kg | ||
Noise Level 92dBA | ||
Series DUN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita pole hedge trimmer is designed for effectively trimming tall hedges with ease. Its brushless motor and articulated blade ensure precise and efficient cutting, making it Ideal for maintaining garden aesthetics.
Brushless motor provides maintenance-free performance and longevity
Articulated blade with a 115-degree angle facilitates easy trimming of bush tops
Narrow handle design offers excellent handling for user comfort
XPT technology enhances dust and water resistance in harsh conditions
Related links
- Makita DUN Battery 460 mm Pole Trimmer
- Makita DUN Battery 600 mm Pole Trimmer
- Makita UN0 Battery 600 mm Pole Trimmer
- Makita UH0 Battery 500 mm Hedge Trimmer
- Makita UH0 Battery 600 mm Hedge Trimmer
- Makita UH0 Battery 750 mm Hedge Trimmer
- Makita DUH Battery 50 cm Hedge Trimmer
- Makita DUH Battery 750 mm Hedge Trimmer
