Steinel PRO HM 2120 E 630 °C max HM Corded 2.2 kW
- RS Stock No.:
- 802-152
- Mfr. Part No.:
- 089603
- Manufacturer:
- Steinel
N
Subtotal (1 unit)*
SGD201.54
(exc. GST)
SGD219.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD201.54 |
*price indicative
- RS Stock No.:
- 802-152
- Mfr. Part No.:
- 089603
- Manufacturer:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 2.2kW | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Maximum Operating Temperature | 630°C | |
| Maximum Air Flow | 500L/min | |
| Model Number | PRO HM 2120 E | |
| Cable Length | 3m | |
| Overall Length | 253mm | |
| Minimum Operating Temperature | 80°C | |
| Digital Display | No | |
| Overall Height | 200mm | |
| Weight | 838g | |
| Overall Width | 87mm | |
| Standards/Approvals | CE, VDE | |
| Series | HM | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 2.2kW | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Maximum Operating Temperature 630°C | ||
Maximum Air Flow 500L/min | ||
Model Number PRO HM 2120 E | ||
Cable Length 3m | ||
Overall Length 253mm | ||
Minimum Operating Temperature 80°C | ||
Digital Display No | ||
Overall Height 200mm | ||
Weight 838g | ||
Overall Width 87mm | ||
Standards/Approvals CE, VDE | ||
Series HM | ||
- COO (Country of Origin):
- RO
The Steinel hot Air tool is a versatile appliance designed for professional use, offering precise control of temperature and Airflow to suit various applications, from welding to shrink fitting.
2200 W output ensuring powerful performance and efficiency
Adjustable temperature range from 80 to 630 °C for versatile usability
Airflow rate of 150 to 500 l/min provides flexibility for different tasks
Single-handed temperature adjustments via thumbwheel for convenience
Related links
- Steinel PRO HM 2120 E Carwrapper Edition 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel PRO HM 2120 E with Case 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel HM 2020 E 630 °C max Corded 2.2 kW, Type G - British 3-Pin
- Steinel PRO HM 2320 ESD 650 °C max HM Corded 2.3 kW
- Steinel HM 2020 E with Case 630 °C max 3 Corded 2.2 kW, 2-Pin (EU)
- Steinel HM 2320 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel PRO HM 2320 E ECO 650 °C max Corded 1.4 kW
- Steinel PRO HM 2620 E 700 °C max Corded 2.3 kW Type F
