Steinel HM 1920 E 600 °C max Corded 2 kW, 2-Pin (EU)
- RS Stock No.:
- 479-408
- Mfr. Part No.:
- 089764
- Manufacturer:
- Steinel
Subtotal (1 unit)*
SGD195.00
(exc. GST)
SGD212.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD195.00 |
*price indicative
- RS Stock No.:
- 479-408
- Mfr. Part No.:
- 089764
- Manufacturer:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 2kW | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Maximum Operating Temperature | 600°C | |
| Plug Type | 2-Pin (EU) | |
| Model Number | HM 1920 E | |
| Maximum Air Flow | 500L/min | |
| Overall Length | 253mm | |
| Cable Length | 2.2m | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | VDE CE | |
| Overall Width | 85mm | |
| Weight | 840g | |
| Overall Height | 200mm | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 2kW | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Maximum Operating Temperature 600°C | ||
Plug Type 2-Pin (EU) | ||
Model Number HM 1920 E | ||
Maximum Air Flow 500L/min | ||
Overall Length 253mm | ||
Cable Length 2.2m | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals VDE CE | ||
Overall Width 85mm | ||
Weight 840g | ||
Overall Height 200mm | ||
- COO (Country of Origin):
- RO
The Steinel HeatMatic hot air blower is a versatile tool designed for both DIY enthusiasts and professionals. It offers precise temperature control ranging from 80 to 600 °C and ensures durability and adaptability for a wide range of tasks.
2000 W Output
Suitable for pluggable nozzles
3 air volume levels
VDE approved
CE compliant
Related links
- Steinel HM 1920 E 600 °C max Corded 2 kW, Type G - British 3-Pin
- Steinel HM 1620 S 500 °C max Corded 1.6 kW, 2-Pin (EU)
- Steinel HM 2320 E ECO 650 °C max Corded 2.3 kW, 2-Pin (EU)
- Steinel HM 1620 S 500 °C max Corded, 2-Pin (EU)
- Steinel HM 2320 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel HM 2020 E with Case 630 °C max 3 Corded 2.2 kW, 2-Pin (EU)
- Steinel PRO HM 2120 E with Case 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel PRO HM 2320 E ECO with Case 650 °C max Corded 2.3 kW, 2-Pin (EU)
