Sanwa Supply MM-HSU12BK Black Over-the-head

Subtotal (1 unit)*

SGD42.83

(exc. GST)

SGD46.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD42.83

*price indicative

RS Stock No.:
763-667
Mfr. Part No.:
MM-HSU12BK
Manufacturer:
Sanwa Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Sanwa Supply

Product Type

Headset

Colour

Black

Wireless Connectivity

No

Lead Length

1.8m

Adjustable Volume

Yes

Headset Type

Over-the-head

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy