Sanwa Supply MM-HSUSB16SVN Silver Over-the-head
- RS Stock No.:
- 763-664
- Mfr. Part No.:
- MM-HSUSB16SVN
- Manufacturer:
- Sanwa Supply
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-664
- Mfr. Part No.:
- MM-HSUSB16SVN
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | Headset | |
| Colour | Silver | |
| Wireless Connectivity | No | |
| Lead Length | 2.1m | |
| Headset Type | Over-the-head | |
| Adjustable Volume | Yes | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type Headset | ||
Colour Silver | ||
Wireless Connectivity No | ||
Lead Length 2.1m | ||
Headset Type Over-the-head | ||
Adjustable Volume Yes | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply MM-HSU10GMN Black Over-the-head
- Sanwa Supply MM-HSU09BK Black Over-the-head
- Sanwa Supply MM-HSU12BK Black Over-the-head
- Sanwa Supply MM-HSTC03SV Grey Over-the-head
- Sanwa Supply MM-HSUSB17BK Black Over-the-head
- Sanwa Supply Converter Cable USB Type C USB Type C Male, 70 mm
- Sanwa Supply 1 port VGA to HDMI Converter Cable 750 mm Length 1920 x 1080 Maximum Resolution
- Sanwa Supply Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, STP Polyurethane/PVC
