Master Lock Aluminium Aluminium Lockout Hasp, 38 mm 50mm 150 mm
- RS Stock No.:
- 949-830
- Mfr. Part No.:
- 429
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
SGD15.91
(exc. GST)
SGD17.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.91 |
*price indicative
- RS Stock No.:
- 949-830
- Mfr. Part No.:
- 429
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout Hasp | |
| Material | Aluminium | |
| Finish | Aluminium | |
| Staple Hole Diameter | 38mm | |
| Length | 150mm | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout Hasp | ||
Material Aluminium | ||
Finish Aluminium | ||
Staple Hole Diameter 38mm | ||
Length 150mm | ||
Width 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock security device Safety Hasp is designed to provide robust protection and peace of mind for your valuables. Its primary function is to secure access with reliable locking mechanisms suitable for various environments.
Built from Durable materials to withstand harsh conditions
Features a user-friendly locking mechanism for easy access
Designed for high resistance against tampering and forced entry
Compact design allows for versatile installation options
