Honeywell Safety Honeywell North Short Brim Hard Hat Orange Hard Hat Ventilated Adjustable

Subtotal (1 unit)*

SGD22.76

(exc. GST)

SGD24.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD22.76

*price indicative

RS Stock No.:
793-826
Mfr. Part No.:
NSB11003HH
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Colour

Orange

Chin Strap Included

No

Ventilated

Yes

Adjustable

Yes

Material

High Density Polyethylene

Integral Sweatband

Yes

Peak Type

Short

Number of Suspension Points

4

Suspension Adjustment Type

Ratchet

Standards/Approvals

NOM

Series

Honeywell North Short Brim Hard Hat

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy