Honeywell Safety Honeywell North Short Brim Hard Hat Green Hard Hat Adjustable
- RS Stock No.:
- 793-817
- Mfr. Part No.:
- NSB10004HH
- Manufacturer:
- Honeywell Safety
Subtotal (1 unit)*
SGD22.76
(exc. GST)
SGD24.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD22.76 |
*price indicative
- RS Stock No.:
- 793-817
- Mfr. Part No.:
- NSB10004HH
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Colour | Green | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Material | High Density Polyethylene | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet | |
| Peak Type | Short | |
| Number of Suspension Points | 4 | |
| Series | Honeywell North Short Brim Hard Hat | |
| Standards/Approvals | NOM | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Colour Green | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Material High Density Polyethylene | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet | ||
Peak Type Short | ||
Number of Suspension Points 4 | ||
Series Honeywell North Short Brim Hard Hat | ||
Standards/Approvals NOM | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety Honeywell North Short Brim Hard Hat Green Hard Hat Ventilated Adjustable
- Honeywell Safety Honeywell North Short Brim Hard Hat Yellow Hard Hat Adjustable
- Honeywell Safety Honeywell North Short Brim Hard Hat Orange Hard Hat Adjustable
- Honeywell Safety Honeywell North Short Brim Hard Hat Red Hard Hat Adjustable
- Honeywell Safety Honeywell North Short Brim Hard Hat White Hard Hat Adjustable
- Honeywell Safety Honeywell North Short Brim Hard Hat Dark Blue Hard Hat Adjustable
- Honeywell Safety Honeywell North Short Brim Hard Hat Red Hard Hat Ventilated Adjustable
- Honeywell Safety Honeywell North Short Brim Hard Hat Orange Hard Hat Ventilated Adjustable
