PROGUARD HG-1 Orange Hard Hat Chin Strap Included Adjustable

Subtotal (1 unit)*

SGD8.22

(exc. GST)

SGD8.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD8.22

*price indicative

RS Stock No.:
793-494
Mfr. Part No.:
HG1-PHSL-O
Manufacturer:
PROGUARD
Find similar products by selecting one or more attributes.
Select all

Brand

PROGUARD

Colour

Orange

Chin Strap Included

Yes

Adjustable

Yes

Material

ABS

Accessory Slots

No

Integral Sweatband

Yes

Peak Type

Full

Series

HG-1

Standards/Approvals

CE

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy