PROGUARD HG-1 White Hard Hat Chin Strap Included Adjustable
- RS Stock No.:
- 793-490
- Mfr. Part No.:
- HG1-PHSL-W
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
SGD8.22
(exc. GST)
SGD8.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8.22 |
*price indicative
- RS Stock No.:
- 793-490
- Mfr. Part No.:
- HG1-PHSL-W
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Peak Type | Full | |
| Series | HG-1 | |
| Standards/Approvals | CE | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Colour White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Peak Type Full | ||
Series HG-1 | ||
Standards/Approvals CE | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD HG-1 Brown Hard Hat Chin Strap Included Adjustable
- PROGUARD HG-1 Blue Hard Hat Chin Strap Included Adjustable
- PROGUARD HG-1 Green Hard Hat Chin Strap Included Adjustable
- PROGUARD HG-1 Yellow Hard Hat Chin Strap Included Adjustable
- PROGUARD HG-1 Red Hard Hat Chin Strap Included Adjustable
- PROGUARD HG-1 Orange Hard Hat Chin Strap Included Adjustable
- PROGUARD ALPS-1 White Hard Hat Chin Strap Included Adjustable
- ProGARM White Hard Hat Chin Strap Included Adjustable
