Stanley 500 mm, 11 TPI
- RS Stock No.:
- 482-901
- Mfr. Part No.:
- 2-17-206
- Manufacturer:
- Stanley
Subtotal (1 unit)*
SGD25.18
(exc. GST)
SGD27.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD25.18 |
*price indicative
- RS Stock No.:
- 482-901
- Mfr. Part No.:
- 2-17-206
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Blade Length | 500mm | |
| Product Type | Pvc Saw | |
| Teeth per Inch | 11 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Material Cut | Plastic, Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Blade Length 500mm | ||
Product Type Pvc Saw | ||
Teeth per Inch 11 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Material Cut Plastic, Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT FATMAX 300mm 11 TPI PVC Saw is specifically designed for cutting plastics and PVC with ease. Its unique tooth design reduces burring, ensuring a clean and precise cut every time. The premium S2 steel blade offers exceptional strength and longevity, while the one-piece bi-material handle provides both durability and comfort during use. This saw is an excellent choice for professionals looking for reliable performance in plastic and PVC cutting tasks.
11 teeth per inch
1mm Blade thickness for increased accuracy of cut
30°/90° marking feature at the end of the blade
Bi Material Handle for improved grip and comfort
Bi material handle screwed and ultrasonically welded for comfort and security
Induction hardened teeth for long lasting cutting life
