SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.9 kg
- RS Stock No.:
- 900-972
- Mfr. Part No.:
- 322-60N-FME
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD298.57
(exc. GST)
SGD325.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD298.57 |
*price indicative
- RS Stock No.:
- 900-972
- Mfr. Part No.:
- 322-60N-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Recoilless | |
| Product Type | Dead Blow Hammer | |
| Head Material | Metal | |
| Non-Sparking | No | |
| Head Weight | 1.9kg | |
| Handle Material | Rubber | |
| Overall Length | 300mm | |
| Head Width | 130mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Recoilless | ||
Product Type Dead Blow Hammer | ||
Head Material Metal | ||
Non-Sparking No | ||
Head Weight 1.9kg | ||
Handle Material Rubber | ||
Overall Length 300mm | ||
Head Width 130mm | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Robust hammer designed for precision striking, eliminating rebound effects for enhanced performance. It features a lightweight construction and an ergonomic handle, providing improved control during use.
Head filled with metallic microbeads for enhanced impact force recovery
Steel beads reduce risk of parts bursting during use
Interchangeable end-pieces for versatility and convenience
Serration in the head prevents loosening of the faces
Non-marking striking surfaces ensure clean operation
Rubber anti-vibration handle for comfortable grip
