SAM Metal Head Recoilless with Rubber Handle, 1.27 kg

N

Subtotal (1 unit)*

SGD184.05

(exc. GST)

SGD200.61

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD184.05

*price indicative

RS Stock No.:
900-970
Mfr. Part No.:
322-50N-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hammer

Hammer Type

Recoilless

Head Weight

1.27kg

Head Material

Metal

Non-Sparking

No

Handle Material

Rubber

Overall Length

300mm

Head Width

130mm

Standards/Approvals

ISO 9001

COO (Country of Origin):
IT
The SAM non-rebound hammer designed to provide efficient, powerful impacts without the risk of recoil. Its innovative design enhances performance while ensuring user safety and precision.

Head filled with metallic microbeads to eliminate rebound effect

Increases impact force recovery by an additional 30%

Steel beads minimise the risk of bursting metallic parts

Light alloy body and handle for reduced weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy