Bosch 0.601.229.200 PRO GGS Cordless Brushless, Cordless 6mm
- RS Stock No.:
- 829-127
- Mfr. Part No.:
- 0.601.229.200
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD564.08
(exc. GST)
SGD614.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD564.08 |
*price indicative
- RS Stock No.:
- 829-127
- Mfr. Part No.:
- 0.601.229.200
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Die Grinder | |
| Switch Type | Protection Switch | |
| Speed | 23500rpm | |
| Battery Voltage | 18V | |
| Vibration Level | 5.6m/s² | |
| Corded/Cordless | Cordless | |
| Power Rating | 1000W | |
| Motor Type | Brushless | |
| Plug Type | Cordless | |
| Overall Length | 420mm | |
| Collet Size | 6mm | |
| Overall Width | 90mm | |
| Overall Height | 110mm | |
| Series | PRO GGS | |
| Weight | 1.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Die Grinder | ||
Switch Type Protection Switch | ||
Speed 23500rpm | ||
Battery Voltage 18V | ||
Vibration Level 5.6m/s² | ||
Corded/Cordless Cordless | ||
Power Rating 1000W | ||
Motor Type Brushless | ||
Plug Type Cordless | ||
Overall Length 420mm | ||
Collet Size 6mm | ||
Overall Width 90mm | ||
Overall Height 110mm | ||
Series PRO GGS | ||
Weight 1.4kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Cordless straight grinder is designed for trade and industry, offering corded performance with the freedom of Cordless operation, enabling efficient and precise grinding tasks across various applications.
Equipped with a powerful brushless motor delivering 1,000 W equivalent performance
Features Drop & KickBack Control and Brake for optimal tool control
Designed for convenience with small grip size and preparation for Connectivity
Offers surface grinding capabilities with a grinding tool diameter of 50 mm
Lightweight at 1.4 kg without the battery, facilitating easy handling
Related links
- Bosch 0.601.229.100 PRO GGS Cordless Brushless, Cordless 6mm
- Makita GD002GZ01 XGT Cordless Brushless, Cordless 0 Ah 6mm
- Makita GD001GZ01 GD00 Cordless Brushless, Cordless 0 Ah 6mm
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- Milwaukee M18 Cordless Brushless, Cordless 5 Ah 8mm
- Bosch GGS 18V-10 SLC GGS 18V-10 SLC Professional Cordless Brushless 8mm
- DeWALT DCG426N 18V XR Cordless Brushless 6mm
- Bosch PRO GGS 8 CE Corded AC 8mm 750 W
