Milwaukee AG10-100 125 mm 1 kW
- RS Stock No.:
- 827-131
- Mfr. Part No.:
- AG10-100
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD169.61
(exc. GST)
SGD184.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD169.61 |
*price indicative
- RS Stock No.:
- 827-131
- Mfr. Part No.:
- AG10-100
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Corded Angle Grinder | |
| Switch Type | Slide | |
| Disc Size | 125mm | |
| Speed | 11000rpm | |
| Sound Level | 100dBA | |
| Vibration Level | 7.8m/s² | |
| Spindle Size | M14 | |
| Power Rating | 1kW | |
| Overall Length | 276mm | |
| Cable Length | 4m | |
| Model Number | AG10-100 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Corded Angle Grinder | ||
Switch Type Slide | ||
Disc Size 125mm | ||
Speed 11000rpm | ||
Sound Level 100dBA | ||
Vibration Level 7.8m/s² | ||
Spindle Size M14 | ||
Power Rating 1kW | ||
Overall Length 276mm | ||
Cable Length 4m | ||
Model Number AG10-100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 125 mm 5 Ah
- RS PRO Ceramic Heating Element 60 mm 230V ac
- Acim Jouanin Formable Coil Heater 3.7 mm 230V ac
- 3M 7100249665 14273 Brushed 125 mm 1.9 kW
- Flex 447668 125 mm 1.7 kW
- 3M 7100249668 14273 Brushed 125 mm 1.9 kW
- FEIN CG 17-125 125 mm 1.7 kW
- 3M 14253 14273 Brushed 125 mm 1.9 kW
