DeWALT DWE886P-XD DWE886 Corded Brushed 6mm 400 W

N

Subtotal (1 unit)*

SGD166.56

(exc. GST)

SGD181.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD166.56

*price indicative

RS Stock No.:
799-165
Mfr. Part No.:
DWE886P-XD
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Switch Type

Paddle

Product Type

Die Grinder

Speed

25000rpm

Corded/Cordless

Corded

Voltage

240V ac

Motor Type

Brushed

Power Rating

400W

Spindle Size

M15

Collet Size

6mm

Weight

1.62kg

Series

DWE886

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy