Bosch 0601214300 GGS Corded Brushed 20mm 1200 W
- RS Stock No.:
- 949-674
- Mfr. Part No.:
- 0601214300
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD1,525.52
(exc. GST)
SGD1,662.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,525.52 |
*price indicative
- RS Stock No.:
- 949-674
- Mfr. Part No.:
- 0601214300
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Switch Type | Lockable Switch | |
| Product Type | Grinder | |
| Speed | 8000rpm | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Vibration Level | 3m/s² | |
| Motor Type | Brushed | |
| Power Rating | 1200W | |
| Overall Length | 635mm | |
| Collet Size | 20mm | |
| Series | GGS | |
| Standards/Approvals | CE | |
| Overall Width | 110mm | |
| Weight | 4.4kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Switch Type Lockable Switch | ||
Product Type Grinder | ||
Speed 8000rpm | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Vibration Level 3m/s² | ||
Motor Type Brushed | ||
Power Rating 1200W | ||
Overall Length 635mm | ||
Collet Size 20mm | ||
Series GGS | ||
Standards/Approvals CE | ||
Overall Width 110mm | ||
Weight 4.4kg | ||
- COO (Country of Origin):
- DE
The Bosch GGS 8 SH Professional corded straight grinder with quick-locking nut offers the most powerful performance in its category. Its strong 1,200 W motor ensures fast work progress with a high material removal rate.
Strong 1,200 W motor ensures fast work progress with high material removal rate
Grinder's SDS quick-locking nut makes Rapid tool-free accessory changing possible
Restart protection functionality increases user protection during operation
Related links
- Bosch 0.601.222.160 PRO GGS Corded AC Motor 8mm 750 W
- Bosch GGS 30 LS Corded 650 W
- Bosch GEX 40-150 GEX 40-150 150 mm Corded Brushed
- Bosch 0.601.3A8.070 PRO 125mm Corded Brushed
- Bosch 0.601.389.270 PRO 180mm Corded Brushed
- Bosch 0601372800 GEX 150 mm Corded Brushed
- Bosch 0.601.3A2.370 GPO 11-180 180 mm Corded Brushed
- DeWALT DWE6423 125 mm Corded Brushed
