Eaton Eaton Moeller Series White, Black Plastic General Purpose Enclosure, IP65, 125 mm x 280 mm x 200 mm
- RS Stock No.:
- 255-181
- Mfr. Part No.:
- 262042 CI-K5-T5-2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD162.04
(exc. GST)
SGD176.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD162.04 |
*price indicative
- RS Stock No.:
- 255-181
- Mfr. Part No.:
- 262042 CI-K5-T5-2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 125mm | |
| External Length | 280mm | |
| External Width | 200mm | |
| IP Rating | IP65 | |
| Colour | White, Black | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Surface | |
| Series | Eaton Moeller | |
| Standards/Approvals | CE | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 125mm | ||
External Length 280mm | ||
External Width 200mm | ||
IP Rating IP65 | ||
Colour White, Black | ||
Hazardous Area Certification No | ||
Internal Mount Type Surface | ||
Series Eaton Moeller | ||
Standards/Approvals CE | ||
Weight 1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series CI-K Insulated enclosure is designed to provide exceptional protection and versatility for various applications. Built to accommodate T5-2 configurations, its robust design ensures reliability in demanding environments. The enclosure's dimensions (280x200x125 mm) facilitate easy integration into diverse setups, while its NEMA 12 and IP65 ratings guarantee superior resistance against dust and water ingress. Engineers and panel builders can rely on the enclosure's compliance with established industry standards, reassuring them of its mechanical and electrical performance. Enhanced by a durable plastic construction, this enclosure is tailored to meet the intricate demands of modern electrical systems, ensuring optimal functionality and safety.
Insulated design offers superior electrical safety
Versatile dimensions allow for space-efficient installations
CE compliant, adhering to key European safety standards
Durable plastic material enhances protection against environmental factors
Rated for NEMA 12 and IP65, ensuring superior resistance in various conditions
Facilitates easy integration with eCAD models for streamlined design processes
Mechanical specifications safeguard against corrosion and thermal instability
Adaptable for use with a range of contact units
Installation instructions provided to guide competent usage
Supported by manufacturer's resources for technical assistance
Related links
- Eaton Eaton Moeller Series Black IP65, 125 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure IK10 160 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure 160 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series Black IP65, 125 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series Light Grey IP65, 125 mm x 280 mm x 200 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 200 mm x 280 mm
- Eaton Eaton Moeller Series Black IP65 125 mm x 280
- Eaton Eaton Moeller Series White IP65, 125 mm x 240 mm x 160 mm
