Eaton Eaton Moeller Series Light Grey, Black Plastic General Purpose Enclosure, IP65, 125 mm x 280 mm x 200 mm
- RS Stock No.:
- 254-706
- Mfr. Part No.:
- 231226 CI-K5X-125-TS-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD143.30
(exc. GST)
SGD156.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD143.30 |
*price indicative
- RS Stock No.:
- 254-706
- Mfr. Part No.:
- 231226 CI-K5X-125-TS-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 125mm | |
| External Length | 280mm | |
| External Width | 200mm | |
| IP Rating | IP65 | |
| Colour | Light Grey, Black | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Surface | |
| Series | Eaton Moeller | |
| Standards/Approvals | UL Category Control No.: MITW2, UL 508, UL, IEC/EN 60947-3, CSA File No.: 012528, CSA Class No.: 3211-07, CSA-C22.2 No. 94, CSA-C22.2 No. 14-05, CSA, CE, UL File No.: E54120 | |
| Weight | 985g | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 125mm | ||
External Length 280mm | ||
External Width 200mm | ||
IP Rating IP65 | ||
Colour Light Grey, Black | ||
Hazardous Area Certification No | ||
Internal Mount Type Surface | ||
Series Eaton Moeller | ||
Standards/Approvals UL Category Control No.: MITW2, UL 508, UL, IEC/EN 60947-3, CSA File No.: 012528, CSA Class No.: 3211-07, CSA-C22.2 No. 94, CSA-C22.2 No. 14-05, CSA, CE, UL File No.: E54120 | ||
Weight 985g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series CI-K Insulated enclosure offers a robust and reliable solution for your electrical installations. Designed with functionality and safety in mind, it features a smooth shape and an aesthetically pleasing light grey finish, making it suitable for both indoor and outdoor applications. The enclosure is crafted from durable plastic, ensuring resistance to corrosion and environmental wear. With a degree of protection rated at NEMA 4X and IP65, it guarantees reliable performance, safeguarding your electrical components against dust, moisture, and various environmental factors. This enclosure is engineered to withstand extreme temperatures, suitable for use in diverse climate conditions, making it an ideal choice for panel builders and industrial applications. With its compact design featuring a mounting depth of 93 mm it provides versatility in installation, efficiently utilising available space while ensuring compliance with industry standards.
Designed to accommodate various electrical configurations with ease
Features an aesthetically pleasing light grey exterior for enhanced visibility
Engineered for both indoor and outdoor use, ensuring maximum flexibility
Constructed from high-quality materials that resist corrosion over time
Offers comprehensive protection against environmental challenges including dust and moisture
Suitable for temperature extremes, maintaining performance in harsh climates
Equipped with DIN-rail for convenient mounting of components
Compliance with multiple certifications, ensuring peace of mind during usage
Made for seamless integration with other equipment, streamlining installation procedures
Related links
- Eaton Eaton Moeller Series Black IP65, 125 mm x 280 mm x 200 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 200 mm x 280 mm
- Eaton Eaton Moeller Series Light Grey Plastic General Purpose Enclosure 125 mm x 222 mm x 120 mm
- Eaton Eaton Moeller Series Black IP65, 125 mm x 240 mm x 160 mm
- Eaton Eaton Moeller Series Black IP65, 125 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series White IP65, 125 mm x 280 mm x 200 mm
- Eaton Eaton Moeller Series Black IP65 125 mm x 280
- Eaton Eaton Moeller Series Black IP65, 160 mm x 240 mm x 160 mm
