Subtotal (1 unit)*
SGD4,764.54
(exc. GST)
SGD5,193.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,764.54 |
*price indicative
- RS Stock No.:
- 722-142
- Mfr. Part No.:
- 1SCA105635R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for robust electrical isolation in diverse industrial applications. This 3 pole, front-operated disconnector is base-mounted and non-fusible, facilitating safe and reliable operation. With a significant thermal rating of 800 A, it provides efficient control over electrical circuits while safeguarding equipment. The unit is engineered with user convenience in mind, requiring additional Terminal bolt kits for installation, while ensuring compliance with environmentally sustainable practices. Ideal for settings demanding high-quality performance, this switch offers Advanced protection and durability for your electrical systems.
3 pole design ensures versatile operational configurations
Front operation allows for easy access and control
Non-fusible construction enhances operational safety
Rated for 800 A, providing substantial current handling
Includes necessary Terminal bolt kit for streamlined installation
Complies with stringent environmental standards and regulations
Pollution degree rated at 3, suitable for challenging environments
Mechanical durability of 6000 operations for lasting performance
Testing in accordance with IEC 60947-3 / UL 98 standards
Compact dimensions optimise space utilisation in installations