ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 722-133
- Mfr. Part No.:
- 1SCA105246R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD8,751.20
(exc. GST)
SGD9,538.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8,751.20 |
*price indicative
- RS Stock No.:
- 722-133
- Mfr. Part No.:
- 1SCA105246R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH4 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH4 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is engineered to provide reliable protection and control in electrical distribution systems. This switch disconnector fuse is designed for a maximum current rating of 1250A and features a robust 3 pole configuration suitable for front operation. With its main circuit rating of up to 690V, it ensures Peak performance and safety across various applications. The product is compliant with numerous international standards, including IEC 60947-3, ensuring high-quality construction and operational efficacy.
3 pole design enables easy integration into existing electrical setups
Handles a rated current of 1250A for exceptional performance in demanding environments
Conventional thermal current rating of 1000A and the Ability to withstand moments of high power loss
Degree of protection IP20 ensures durability and safeguards against dust ingress
Front-operated handle facilitates straightforward operation and accessibility
Certified compliance with IEC, UL, and CE standards ensures reliability and safety across jurisdictions
Minimum order quantity of one piece allows for flexibility in procurement
Lug terminals with a tight torque range guarantee secure connections
Environmental product declaration highlights commitment to sustainable practices