ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

SGD3,990.13

(exc. GST)

SGD4,349.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,990.13

*price indicative

RS Stock No.:
722-008
Mfr. Part No.:
1SEP622024R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Terminal Type

Bolt

IP Rating

IP30

Series

1SE

Mechanical Fuse Size

Solid link

Standards/Approvals

IEC60947-3

COO (Country of Origin):
BG
The ABB Switch Disconnector is engineered for exceptional performance in high ambient temperatures, making it Ideal for industrial applications demanding reliability and safety. This disconnector supports 1P and 3P configurations, ensuring versatility in various setups. Designed to exceed standards laid out in IEC60947-1 and IEC60947-3, it operates at full rated current of 1600A without derating, even at temperatures up to 55°C (131°F). The product features robust fuse knives that optimise operational efficiency and safety. With a Compact frame size, it effectively manages energy distribution while maintaining compliance with environmental regulations, aligning with ABB's commitment to sustainability and innovation.

Designed to operate in ambient temperatures up to 55°C without derating

Rated for continuous operation at 1600A in demanding environments

Optimised fuse knives enhance safety and operational efficiency

Complies with IEC60947-1 and IEC60947-3, ensuring reliable performance

Compact design facilitates easy integration into existing systems

Offers 1P and 3P configurations for versatile application use

Meets sustainability goals by reducing landfill waste

Features IP30 degree of protection for reliability in various settings

Engineered to handle high short-circuit currents, ensuring operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy