ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-999
- Mfr. Part No.:
- 1SEP620083R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD2,410.06
(exc. GST)
SGD2,626.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,410.06 |
*price indicative
- RS Stock No.:
- 721-999
- Mfr. Part No.:
- 1SEP620083R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Terminal Type | Bolt | |
| IP Rating | IP30 | |
| Series | 1SE | |
| Mechanical Fuse Size | Solid link | |
| Standards/Approvals | IEC60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Terminal Type Bolt | ||
IP Rating IP30 | ||
Series 1SE | ||
Mechanical Fuse Size Solid link | ||
Standards/Approvals IEC60947-3 | ||
- COO (Country of Origin):
- BG
The ABB Switch Disconnector offers robust solutions for efficient power management in demanding environments. Designed with a Compact frame size, this switch disconnector ensures reliable performance, making it Ideal for various industrial applications. With a rated current of up to 1250 A, it guarantees safe and efficient operation across multiple voltage levels. The device is engineered to meet international standards, providing peace of mind with its high insulation and withstand voltage ratings.
Compact frame size optimises space in electrical installations
Rated operational current capabilities of 1250 A across various voltage levels ensure versatility
High short-circuit making capacity of 20 kA enhances safety in power applications
Degree of protection IP30 makes it suitable for indoor usage
Bolt Terminal type allows for secure and efficient connections
Conforms to IEC60947-3 standards ensuring compliance with safety regulations
Robust design facilitates reliable performance in industrial environments
Part of the low voltage products and systems category, specifically tailored for fuse switch disconnectors
Minimum order quantity of 1 piece makes it accessible for various purchasing needs
Environmental certifications promote eco-friendly practices in disposal and waste management