ABB Switch Disconnector, 4-Pole

Subtotal (1 unit)*

SGD1,872.95

(exc. GST)

SGD2,041.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,872.95

*price indicative

RS Stock No.:
721-968
Mfr. Part No.:
1SCA022779R5240
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed for optimal electrical control in a variety of applications. This robust, 4 pole device features a side-operated, base-mounted design that ensures reliability and ease of use. It integrates Advanced protection measures, with a rated conditional short-circuit current of 100 kA ensuring enhanced safety for electrical systems. The switch is suitable for operating conditions up to 800 A and comes with black direct mount handle for straightforward operation. With its compliance to stringent standards and its unique mechanical durability of 10,000 operations, this product combines efficiency with sustainability, making it an Ideal choice for industrial environments where dependability is paramount.

4 pole design ensures comprehensive electrical isolation and enhanced safety

Side-operated and base-mounted configuration allows for easy installation in diverse settings

Rated thermal and conventional thermal currents of 800 A provide versatility in high-load applications

Integrated black direct mounted pistol-type handle simplifies user accessibility and operational efficiency

Environmental compliance with RoHS directives promotes sustainability while meeting strict safety standards

Mechanical durability rating of 10,000 cycles guarantees long-lasting performance and reliability

Operating mode accessible from the front ensures user-friendly interaction and maintenance

Package includes Terminal bolt kit for straightforward setup and connectivity

Designed with IP00 degree of protection, making it versatile in various operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy