ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 721-964
- Mfr. Part No.:
- 1SCA022776R3390
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD1,370.56
(exc. GST)
SGD1,493.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,370.56 |
*price indicative
- RS Stock No.:
- 721-964
- Mfr. Part No.:
- 1SCA022776R3390
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust, four pole disconnect switch designed for reliable operation in various electrical setups. Engineered for front operation and base mounting, this device allows for efficient control and isolation of electrical circuits. With a conventional free-air thermal current rating of 630 A, it caters effectively to demanding applications while maintaining safety standards. The switch is certified for environmental compliance and boasts a pollution degree of 3, reinforcing its suitability for diverse environments. Its Durable construction and straightforward installation process further contribute to its appeal in both industrial and commercial settings.
Four pole design offers simultaneous switching for enhanced safety
Front operation ensures easy access and user-friendly operation
Rated for 630 A with a pollution degree of 3, suitable for demanding environments
Base mounting allows for stable installation, ensuring long-term reliability
Environmental compliance confirms eco-friendly design practices
Maximum withstand voltage of 1000 V for secure operation under high loads
Lug Terminals and included Terminal bolt kit facilitate straightforward connections
Mechanical durability rated at 10,000 operations guarantees longevity
Tightening torque specifications ensure proper installation and performance
Conforms to IEC 60947-3 standards for safety and reliability