ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

SGD2,729.54

(exc. GST)

SGD2,975.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,729.54

*price indicative

RS Stock No.:
721-618
Mfr. Part No.:
1SEP622291R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Terminal Type

Bolt

IP Rating

IP30

Series

1SE

Mechanical Fuse Size

Solid link

Standards/Approvals

IEC60947-3

COO (Country of Origin):
BG
The ABB Switch Disconnector is engineered for extreme ambient conditions. This innovative product excels in environments with temperatures reaching up to 55°C (131°F), allowing it to operate at full rated current without derating. Designed with a robust structure, the BZH1600A-T-3P-M12 provides essential disconnection capabilities for both single-phase and three-phase configurations. It is factory-equipped with optimised fuse knives, ensuring reliability and efficiency in a comprehensive range of applications. This switch disconnector meets and exceeds IEC60947-1 and IEC60947-3 standards, making it a dependable choice for industrial applications. The environmentally conscious design also aligns with ABB EcoSolutions, contributing to responsible waste management.

Designed for high ambient temperatures, offering reliable operation up to 55°C (131°F)

Factory equipped with optimised fuse knives for enhanced performance

Compatible with 1000A – 2000A operational requirements, ensuring versatility

Compliant with IEC60947-1 and IEC60947-3 standards for superior safety

Features a degree of protection rated at IP30 to guard against environmental factors

Minimum order quantity is just one piece, catering to diverse purchasing needs

Constructed for durability and stability with a net weight of 16 kg

Available in three-pole configuration, Ideal for various power applications

Efficient fuse sizing and monitoring ensure optimal operation

ABB's commitment to zero waste to landfill underscores its sustainable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy