ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

SGD3,978.55

(exc. GST)

SGD4,336.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,978.55

*price indicative

RS Stock No.:
721-616
Mfr. Part No.:
1SEP622289R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Terminal Type

Bolt

IP Rating

IP30

Series

1SE

Mechanical Fuse Size

NH3

Standards/Approvals

IEC60947-3

COO (Country of Origin):
BG
The ABB Switch Disconnector is engineered for high-performance applications in environments with elevated ambient temperatures. Designed to maintain efficiency without derating in conditions up to 55°C (131°F), this device guarantees the full utilisation of its rated current. It comes factory-equipped with optimised fuse knives, ensuring reliability and safety. Additionally, the ZHBM series is compliant with stringent international standards, making it suitable for a variety of industrial installations. Its Compact dimensions, including a net depth of 222mm and height of 775mm, further enhance its versatility in any system configuration.

Capable of operating at ambient temperatures up to 55°C without derating

Factory-equipped with optimised fuse knives for enhanced operational reliability

Designed for 100% rated current utilisation, ensuring Ideal performance

Compliant with IEC60947-1 and IEC60947-3 standards for safety and reliability

Compact dimensions facilitate easy integration into existing systems, promoting flexibility

Offers a front degree of protection rated at IP30, suitable for various environments

Available in 3P variants, enhancing adaptability for diverse applications

Features tight torque specifications for secure and efficient installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy