ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-613
- Mfr. Part No.:
- 1SEP622203R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD1,931.99
(exc. GST)
SGD2,105.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,931.99 |
*price indicative
- RS Stock No.:
- 721-613
- Mfr. Part No.:
- 1SEP622203R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Terminal Type | Bolt | |
| IP Rating | IP30 | |
| Series | 1SE | |
| Mechanical Fuse Size | Solid link | |
| Standards/Approvals | IEC60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Terminal Type Bolt | ||
IP Rating IP30 | ||
Series 1SE | ||
Mechanical Fuse Size Solid link | ||
Standards/Approvals IEC60947-3 | ||
- COO (Country of Origin):
- BG
The ABB Switch Disconnector is engineered for optimal performance in high ambient temperature environments, offering robust operation with no need for derating at temperatures up to 55°C. This device ensures reliability for demanding applications, providing a reliable isolation solution with a rated operational current of 1000A. Designed to meet and exceed IEC60947 standards, the BZH1000A-T-1P-M12 integrates seamlessly into your electrical system, making it an Ideal choice for various industrial settings. With an impressive short-circuit making capacity, it provides VITAL protection while maintaining simplicity and efficiency in operation.
High ambient temperature support, functioning effectively up to 55°C
Rated for 1000A, designed to operate at full load without derating
Complies with IEC60947 standards for enhanced safety and reliability
Equipped with optimized fuse knives for superior performance
Front protection rating of IP30 to prevent dust entry
Minimal dimensions with a net weight of 8 kg, facilitating easy installation
Cost-effective, as it replaces the old SLBM and BSL switch ranges seamlessly
Factory-fitted with a solid link fuse system for increased efficiency
Comprehensive certifications, ensuring compliance with global standards
Offers a mechanical design tailored for straightforward operation and maintenance